Toolcraft 890724 Wide Angle 3174 30mm Galvanised Steel 1 piece

Image Representative of Range

Toolcraft 890724 Wide Angle 3174 30mm Galvanised Steel 1 piece

MPN
890724
Brand
Toolcraft
EAN-13
2050001215666
Order Code
13-2227
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.389
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

Toolcraft's Wide Angle No. 3174 is a 30 mm galvanised steel piece designed for robust use. Its galvanised finish enhances durability and resistance to corrosion. Typically applied in structural frameworks, the L piece offers reliable support and stability.
Type L piece
Dimensions (L x W) 30 mm x 30 mm
Material zinc plated
Length 30mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot