TOOLCRAFT 890719 Perfboard 195x50mm Steel 1 piece Durable Construction

Image Representative of Range

TOOLCRAFT 890719 Perfboard 195x50mm Steel 1 piece Durable Construction

MPN
890719
Brand
Toolcraft
EAN-13
2050001215628
Order Code
13-2226
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The Toolcraft Perfboard is a steel construction measuring 195 mm by 50 mm. It is ideal for prototyping and assembling electronic circuits. This durable perfboard is commonly used in DIY electronics projects and hobbyist applications.
Type Perfboard
Dimensions (L x W) 195 mm x 50 mm
Material Steel
Length 195mm
Number 1
Width 50mm

Reviews

Be the first to submit a review

Trustpilot