Toolcraft 890718 Perfboard Steel 200x38x2mm 1 pc Durable and Precise

MPN
890718
Brand
Toolcraft
EAN-13
2050001215611
Order Code
07-7222
Country of Origin
Germany
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

The Toolcraft Perfboard 200 mm Steel 890718 is a durable component made from steel, measuring 200 x 38 x 2 mm. Manufactured by Toolcraft, it is designed for prototyping or supporting electronic and DIY projects. Its sturdy build makes it ideal for mounting electronic circuits or components securely.
Type Perfboard
Dimensions (L x W x H) 200 x 38 x 2 mm
Material Steel
Height 2mm
Length 200mm
Number 1
Width 38mm

Reviews

Be the first to submit a review

Trustpilot