Toolcraft 889800 Screw M5 16mm Star DIN 965 Stainless Steel A2

Image Representative of Range

Toolcraft 889800 Screw M5 16mm Star DIN 965 Stainless Steel A2

MPN
889800
Brand
Toolcraft
EAN-13
2050001079466
Order Code
13-2216
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.090
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 414 in stock

Toolcraft manufactures the 889800 Countersunk screws, featuring an M5 size, 16 mm length, and a Star drive, compliant with DIN 965 standards. Made from stainless steel A2, these screws are ideal for applications requiring corrosion resistance. They are typically used in environments where durability and a flush finish are essential.
Type Countersunk screws
Thread Size M 5
Thread Length 16mm
Screw Head Style Star
Material A2
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot