Toolcraft 889796 Countersunk Screw M4x30mm Star DIN965 SS A2 1 piece

Image Representative of Range

Toolcraft 889796 Countersunk Screw M4x30mm Star DIN965 SS A2 1 piece

MPN
889796
Brand
Toolcraft
EAN-13
2050001079428
Order Code
13-2213
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
25+ £0.175
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 809 in stock

The Toolcraft 889796 Countersunk screw is a high-quality fastener made from stainless steel A2, ensuring durability and corrosion resistance. Designed with an M4 size and 30 mm length, it features a star drive under the DIN 965 standard. This screw is typically used in woodworking, metalworking, and constructions where a flush finish is required.
Type Countersunk screws
Thread Size M4
Thread Length 30mm
Screw Head Style Star
Material A2
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot