TOOLCRAFT 889792 Countersunk Screws M4 10mm Star Stainless A2 1 piece

Image Representative of Range

TOOLCRAFT 889792 Countersunk Screws M4 10mm Star Stainless A2 1 piece

MPN
889792
Brand
Toolcraft
EAN-13
2050001079381
Order Code
13-2209
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
100+ £0.051
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 691 in stock

Toolcraft produces the 889792 countersunk screw, characterized by its M4 size and 10 mm length. Made from stainless steel A2, it features a star drive and adheres to DIN 965 standards, ensuring durability and resistance to corrosion. These screws are typically used in applications requiring secure and flush fastening.
Type Countersunk screws
Thread Size M4
Thread Length 10mm
Screw Head Style Star
Material A2
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot