TOOLCRAFT 889791 Countersunk Screws M4x8mm Stainless Steel A2 Star DIN965

Image Representative of Range

TOOLCRAFT 889791 Countersunk Screws M4x8mm Stainless Steel A2 Star DIN965

MPN
889791
Brand
Toolcraft
EAN-13
2050001079374
Order Code
13-2208
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
100+ £0.044
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 827 in stock

The Toolcraft 889791 Countersunk screws are made of durable stainless steel A2 and feature an M4 x 8 mm size with a star drive, adhering to DIN 965 standards. These screws are ideal for applications requiring flush installations, such as in furniture assembly or electronic enclosures. Toolcraft ensures high quality and precision in every piece of this single-package offering.
Type Countersunk screws
Thread Size M4
Thread Length 8mm
Screw Head Style Star
Material A2
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot