Toolcraft 889788 Countersunk Screws M3 16mm Star Stainless Steel A2

Image Representative of Range

Toolcraft 889788 Countersunk Screws M3 16mm Star Stainless Steel A2

MPN
889788
Brand
Toolcraft
EAN-13
2050001079350
Order Code
13-2206
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
100+ £0.052
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 797 in stock

Toolcraft manufactures the 889788 countersunk screws made from stainless steel A2. These M3 screws are 16 mm in length and feature a star drive according to DIN 965 standards. They are ideal for flush applications where a smooth surface is required, such as in furniture assembly and metalwork.
Type Countersunk screws
Thread Size M3
Thread Length 16mm
Screw Head Style Star
Material A2
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot