TOOLCRAFT 889786 Countersunk Screws M3 10mm Star DIN965 Stainless A2

Image Representative of Range

TOOLCRAFT 889786 Countersunk Screws M3 10mm Star DIN965 Stainless A2

MPN
889786
Brand
Toolcraft
EAN-13
2050001079336
Order Code
13-2204
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
150+ £0.033
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 586 in stock

The Toolcraft 889786 Countersunk screws are precision-engineered with a Star drive, conforming to DIN 965 standards. Made from durable stainless steel A2, they measure M3 by 10 mm. These screws are ideal for flush mount applications requiring a smooth surface finish.
Type Countersunk screws
Thread Size M3
Thread Length 10mm
Screw Head Style Star
Material A2
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot