Toolcraft 889781 Countersunk Screws M2.5 8mm Star DIN 965 Stainless A2

Image Representative of Range

Toolcraft 889781 Countersunk Screws M2.5 8mm Star DIN 965 Stainless A2

MPN
889781
Brand
Toolcraft
EAN-13
2050001079282
Order Code
13-2199
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
100+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 542 in stock

Toolcraft manufactures high-quality countersunk screws, such as the model 889781, made from stainless steel A2. These M2.5 size screws have a length of 8 mm and feature a star drive according to DIN 965 standards. They are typically used in applications requiring a flush surface finish, like in electronics or precision machinery.
Type Countersunk screws
Thread Size M2,5
Thread Length 8mm
Screw Head Style Star
Material A2
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot