TOOLCRAFT 889779 Countersunk Screws M2 10mm Star DIN965 SS A2 1 piece

Image Representative of Range

TOOLCRAFT 889779 Countersunk Screws M2 10mm Star DIN965 SS A2 1 piece

MPN
889779
Brand
Toolcraft
EAN-13
2050001079268
Order Code
13-2197
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
200+ £0.0245
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,581 in stock

The Toolcraft 889779 Countersunk screw is a 10 mm stainless steel fastener featuring a Star drive and DIN 965 compliance. Manufactured by Toolcraft, this M2 screw is designed for durable and corrosion-resistant applications. It is typically used in situations requiring a flush surface, such as in electronics and precision engineering.
Type Countersunk screws
Thread Size M 2
Thread Length 10mm
Screw Head Style Star
Material A2
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot