TOOLCRAFT 889778 Countersunk Screw M2 8mm Star DIN 965 Stainless Steel

Image Representative of Range

TOOLCRAFT 889778 Countersunk Screw M2 8mm Star DIN 965 Stainless Steel

MPN
889778
Brand
Toolcraft
EAN-13
2050001079251
Order Code
13-2196
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
200+ £0.0253
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 925 in stock

Toolcraft manufactures these countersunk screws, designated as M2 8 mm Star DIN 965, in durable stainless steel A2. This product is ideal for applications requiring a flush finish, often used in machinery and electronics. Typically, a single piece is provided, making it suitable for precision assembly tasks.
Type Countersunk screws
Thread Size M 2
Thread Length 8mm
Screw Head Style Star
Material A2
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot