TOOLCRAFT 889773 Series Screws M5x10mm CSK Phillips Steel Zinc Plated

Image Representative of Range

TOOLCRAFT 889773 Series Screws M5x10mm CSK Phillips Steel Zinc Plated

MPN
889773
Brand
Toolcraft
EAN-13
2050001079206
Order Code
13-2194
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
150+ £0.0287
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 552 in stock

Toolcraft manufactures these countersunk screws, which are made of steel and zinc plated for durability. They feature a Phillips head, conform to DIN 965, and measure M5 by 10 millimetres. These screws are typically used for joining materials where a flush finish is required.
Type Countersunk screws
Thread Size M5
Thread Length 10mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot