TOOLCRAFT 889768 Countersunk Screws M4 12mm Phillips Zinc-Plated Steel

Image Representative of Range

TOOLCRAFT 889768 Countersunk Screws M4 12mm Phillips Zinc-Plated Steel

MPN
889768
Brand
Toolcraft
EAN-13
2050001079152
Order Code
13-2191
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
200+ £0.0237
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 612 in stock

Toolcraft's 889768 Countersunk screws are crafted from steel with a zinc-plated finish for enhanced durability. Designed with a Phillips drive and M4 x 12 mm dimensions, these screws adhere to the DIN 965 standard. Ideal for applications requiring a flush finish, they are commonly used in carpentry and metalworking projects.
Type Countersunk screws
Thread Size M4
Thread Length 12mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot