TOOLCRAFT 889767 Countersunk Screw M4x10mm Phillips Steel Zinc Plated

Image Representative of Range

TOOLCRAFT 889767 Countersunk Screw M4x10mm Phillips Steel Zinc Plated

MPN
889767
Brand
Toolcraft
EAN-13
2050001079145
Order Code
13-2190
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
200+ £0.0228
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 776 in stock

Toolcraft's 889767 Countersunk Screw features a Phillips head design and measures M4 x 10 mm. It is made of steel with a zinc-plated finish for corrosion resistance. Ideal for use in applications requiring a flush surface, such as assembling furniture or electronic equipment.
Type Countersunk screws
Thread Size M4
Thread Length 10mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot