Toolcraft 889765 Countersunk Screws M4 6mm Zinc-Plated Steel Phillips

Image Representative of Range

Toolcraft 889765 Countersunk Screws M4 6mm Zinc-Plated Steel Phillips

MPN
889765
Brand
Toolcraft
EAN-13
2050001079121
Order Code
13-2188
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
200+ £0.0210
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 537 in stock

Toolcraft manufactures the 889765 countersunk screw, featuring an M4 size and 6 mm length with a Phillips head and steel zinc plating for corrosion resistance. The design follows DIN 965 specifications, ensuring compatibility and reliability in various assemblies. Ideal for precision work, this screw is suitable for electronics, machinery, and other projects requiring flush-mounted fastening.
Type Countersunk screws
Thread Size M 4
Thread Length 6mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot