Toolcraft 889763 Countersunk Screws M3 16mm Steel Zinc Plated Phillips

Image Representative of Range

Toolcraft 889763 Countersunk Screws M3 16mm Steel Zinc Plated Phillips

MPN
889763
Brand
Toolcraft
EAN-13
2050001079107
Order Code
13-2186
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
200+ £0.0208
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 787 in stock

Toolcraft manufactures the 889763 countersunk screws, characterised by an M3 size and 16 mm length. Made from steel, they are zinc plated and feature a Phillips head, conforming to DIN 965 standards. These screws are typically used in applications requiring a flush surface finish.
Type Countersunk screws
Thread Size M3
Thread Length 16mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot