TOOLCRAFT 889759 Countersunk Screws M3x6mm Steel Zinc Plated

Image Representative of Range

TOOLCRAFT 889759 Countersunk Screws M3x6mm Steel Zinc Plated

MPN
889759
Brand
Toolcraft
EAN-13
2050001079060
Order Code
13-2182
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
300+ £0.0157
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,641 in stock

Toolcraft manufactures the 889759 countersunk screws, featuring a zinc-plated steel construction and a Phillips head. These M3 x 6 mm screws are designed for applications requiring a flush finish, such as in carpentry or furniture assembly. Ideal for use in environments needing strong and corrosion-resistant fastening solutions.
Type Countersunk screws
Thread Size M3
Thread Length 6mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot