TOOLCRAFT 889758 Countersunk Screw M3x4mm Phillips Steel Zinc-Plated

Image Representative of Range

TOOLCRAFT 889758 Countersunk Screw M3x4mm Phillips Steel Zinc-Plated

MPN
889758
Brand
Toolcraft
EAN-13
2050001079053
Order Code
13-2181
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
200+ £0.0222
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,342 in stock

Toolcraft countersunk screws are M3 in size and 4 mm in length, featuring a Phillips head and zinc-plated steel construction for durability. They are ideal for applications requiring a flush finish, making them suitable for woodworking or assembly projects. These screws are compliant with the DIN 965 standard, ensuring reliable performance in various tasks.
Type Countersunk screws
Thread Size M3
Thread Length 4mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot