TOOLCRAFT 889755 Countersunk Screws M2.5x8 mm Phillips Steel Zinc

Image Representative of Range

TOOLCRAFT 889755 Countersunk Screws M2.5x8 mm Phillips Steel Zinc

MPN
889755
Brand
Toolcraft
EAN-13
2050001079022
Order Code
13-2178
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
200+ £0.0237
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 842 in stock

Toolcraft manufactures countersunk screws characterised by a Phillips drive and an M2.5 diameter with an 8 mm length. These steel screws are zinc plated for increased corrosion resistance and comply with DIN 965 standards. Typically, they are used in applications requiring flush surface finishes, such as in electronics or lightweight constructions.
Type Countersunk screws
Thread Size M2,5
Thread Length 8mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot