TOOLCRAFT 889752 Countersunk Screws M2 8mm Phillips Steel Zinc Plated

Image Representative of Range

TOOLCRAFT 889752 Countersunk Screws M2 8mm Phillips Steel Zinc Plated

MPN
889752
Brand
Toolcraft
EAN-13
2050001078995
Order Code
13-2175
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
250+ £0.0178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 339 in stock

Toolcraft's countersunk screw, model 889752, is a steel, zinc-plated fastener measuring M2 by 8 mm. This Phillips head screw complies with DIN 965 standards, ensuring durability and a flush finish. It is ideal for precision engineering and electronics applications where a smooth surface is required.
Type Countersunk screws
Thread Size M 2
Thread Length 8mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot