TOOLCRAFT 889750 Countersunk Screw M5x40mm Steel Zinc-Plated DIN 963

Image Representative of Range

TOOLCRAFT 889750 Countersunk Screw M5x40mm Steel Zinc-Plated DIN 963

MPN
889750
Brand
Toolcraft
EAN-13
2050001078971
Order Code
13-2173
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
100+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

Toolcraft's 889750 countersunk screw is an M5, 40 mm slot-head screw made of steel and zinc-plated for corrosion resistance. This product is typically used in applications requiring a flush, smooth finish, such as woodworking or cabinetry. Sold as a single piece, it complies with DIN 963 specifications.
Type Countersunk screws
Thread Size M5
Thread Length 40mm
Screw Head Style Slot
Material zinc plated
DIN Standard DIN 963

Reviews

Be the first to submit a review

Trustpilot