Toolcraft 889744 Countersunk Screw M5 16mm Steel Zinc-Plated DIN 963

Image Representative of Range

Toolcraft 889744 Countersunk Screw M5 16mm Steel Zinc-Plated DIN 963

MPN
889744
Brand
Toolcraft
EAN-13
2050001078926
Order Code
13-2172
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
100+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 262 in stock

Toolcraft manufactures the 889744 Countersunk screw, which is M5 by 16 mm with a slot and conforms to DIN 963 standards. It is made from steel and features zinc plating for enhanced durability and corrosion resistance. Typically, this screw is used in applications requiring a flush surface, commonly in machine assembly and furniture construction.
Type Countersunk screws
Thread Size M5
Thread Length 16mm
Screw Head Style Slot
Material zinc plated
DIN Standard DIN 963

Reviews

Be the first to submit a review

Trustpilot