TOOLCRAFT 889736 Screw M4 25mm Zinc Plated Steel Countersunk Slot

Image Representative of Range

TOOLCRAFT 889736 Screw M4 25mm Zinc Plated Steel Countersunk Slot

MPN
889736
Brand
Toolcraft
EAN-13
2050001078841
Order Code
13-2170
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
100+ £0.052
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 212 in stock

Toolcraft's M4 25 mm slot countersunk screws are constructed from steel with a zinc-plated finish. They are ideal for applications requiring a flush surface, such as woodworking or metal assembly. These screws conform to DIN 963 standards, ensuring reliability and compatibility.
Type Countersunk screws
Thread Size M 4
Thread Length 25mm
Screw Head Style Slot
Material zinc plated
DIN Standard DIN 963
Material (details) Galvanised steel · Quality 4,8

Reviews

Be the first to submit a review

Trustpilot