TOOLCRAFT 889735 Screw M4 20mm Steel Zinc Plated DIN 963 Countersunk

Image Representative of Range

TOOLCRAFT 889735 Screw M4 20mm Steel Zinc Plated DIN 963 Countersunk

MPN
889735
Brand
Toolcraft
EAN-13
2050001078834
Order Code
13-2169
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
100+ £0.045
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

Toolcraft's 889735 countersunk screw features an M4 size, 20 mm length, and slotted design according to DIN 963 standards. Made of steel and zinc-plated, it offers enhanced durability and corrosion resistance. Ideal for flush-fitting applications in various construction and assembly projects.
Type Countersunk screws
Thread Size M 4
Thread Length 20mm
Screw Head Style Slot
Material zinc plated
DIN Standard DIN 963
Material (details) Galvanised steel · Quality 4,8

Reviews

Be the first to submit a review

Trustpilot