TOOLCRAFT 889732 Countersunk Screws M4 12mm Steel Zinc DIN 963

Image Representative of Range

TOOLCRAFT 889732 Countersunk Screws M4 12mm Steel Zinc DIN 963

MPN
889732
Brand
Toolcraft
EAN-13
2050001078803
Order Code
13-2168
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Toolcraft manufactures the 889732 countersunk screw, featuring an M4 size and 12 mm length, with a slotted head design. This steel screw is zinc plated for enhanced corrosion resistance. Typically used in woodworking, electronics, and metalwork, its countersunk head ensures a flush finish.
Type Countersunk screws
Thread Size M 4
Thread Length 12mm
Screw Head Style Slot
Material zinc plated
DIN Standard DIN 963
Material (details) Galvanised steel · Quality 4,8

Reviews

Be the first to submit a review

Trustpilot