TOOLCRAFT 889731 Screw M4x10mm Slot Steel Zinc Plated DIN 963

Image Representative of Range

TOOLCRAFT 889731 Screw M4x10mm Slot Steel Zinc Plated DIN 963

MPN
889731
Brand
Toolcraft
EAN-13
2050001078797
Order Code
13-2167
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
200+ £0.0261
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

Toolcraft manufactures the 889731 countersunk screw with an M4 diameter and 10 mm length. This steel screw is zinc plated for corrosion resistance and features a slot head following DIN 963 standards. It is ideal for flush installations in woodworking and metalworking applications.
Type Countersunk screws
Thread Size M 4
Thread Length 10mm
Screw Head Style Slot
Material zinc plated
DIN Standard DIN 963
Material (details) Galvanised steel · Quality 4,8

Reviews

Be the first to submit a review

Trustpilot