TOOLCRAFT 889728 Screws M4 5mm Slot DIN 963 Steel Zinc-Plated 1 piece

Image Representative of Range

TOOLCRAFT 889728 Screws M4 5mm Slot DIN 963 Steel Zinc-Plated 1 piece

MPN
889728
Brand
Toolcraft
EAN-13
2050001078766
Order Code
13-2165
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Toolcraft 889728 Countersunk screws are made from steel and zinc-plated for durability. Featuring an M4 size and 5 mm length, they conform to DIN 963 standards. Ideal for flush mounting applications, these screws are suited for projects requiring a smooth surface finish.
Type Countersunk screws
Thread Size M 4
Thread Length 5mm
Screw Head Style Slot
Material zinc plated
DIN Standard DIN 963
Material (details) Galvanised steel · Quality 4,8

Reviews

Be the first to submit a review

Trustpilot