TOOLCRAFT 889723 Countersunk Screws M3 16mm Steel Zinc Plated

Image Representative of Range

TOOLCRAFT 889723 Countersunk Screws M3 16mm Steel Zinc Plated

MPN
889723
Brand
Toolcraft
EAN-13
2050001078728
Order Code
13-2161
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
200+ £0.0245
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 547 in stock

Toolcraft manufactures the 889723 countersunk screws, featuring a metric M3 size and 16 mm length, with a slot drive and finished in zinc-plated steel for corrosion resistance. These screws conform to DIN 963 standards, ensuring reliable quality. They are typically used in applications requiring flush mounting, such as in furniture assembly or metalworking projects.
Type Countersunk screws
Thread Size M3
Thread Length 16mm
Screw Head Style Slot
Material zinc plated
DIN Standard DIN 963
Material (details) Galvanised steel · Quality 4,8

Reviews

Be the first to submit a review

Trustpilot