TOOLCRAFT 889722 Countersunk Screws M3 12mm Steel Zinc-Plated DIN 963

Image Representative of Range

TOOLCRAFT 889722 Countersunk Screws M3 12mm Steel Zinc-Plated DIN 963

MPN
889722
Brand
Toolcraft
EAN-13
2050001078711
Order Code
13-2160
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
200+ £0.0265
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 843 in stock

Toolcraft manufactures the Model 889722, a countersunk screw with an M3 thread size and 12 mm length, which features a slot drive and conforms to DIN 963 standards. Made from steel with a zinc-plated finish, it offers corrosion resistance and is suitable for flush mounting applications. Ideal for use in metalworking and machinery assembly, it ensures a smooth and level surface installation.
Type Countersunk screws
Thread Size M3
Thread Length 12mm
Screw Head Style Slot
Material zinc plated
DIN Standard DIN 963

Reviews

Be the first to submit a review

Trustpilot