TOOLCRAFT 889720 Countersunk Screw M3 10mm Steel Zinc Plated

Image Representative of Range

TOOLCRAFT 889720 Countersunk Screw M3 10mm Steel Zinc Plated

MPN
889720
Brand
Toolcraft
EAN-13
2050001078704
Order Code
13-2159
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
200+ £0.0255
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

Toolcraft countersunk screws, model 889720, are made of zinc-plated steel and measure M3 by 10 mm. These screws feature a slot head and conform to DIN 963 standards. They are typically used in applications requiring a flush surface, such as in furniture assembly or electronic enclosures.
Type Countersunk screws
Thread Size M3
Thread Length 10mm
Screw Head Style Slot
Material zinc plated
DIN Standard DIN 963
Material (details) Galvanised steel · Quality 4,8

Reviews

Be the first to submit a review

Trustpilot