TOOLCRAFT 889716 Countersunk Screws M2.5 12mm Steel Zinc DIN 963

Image Representative of Range

TOOLCRAFT 889716 Countersunk Screws M2.5 12mm Steel Zinc DIN 963

MPN
889716
Brand
Toolcraft
EAN-13
2050001078667
Order Code
13-2155
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
150+ £0.039
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

Toolcraft manufactures these 889716 countersunk screws, characterised by an M2.5 size, a 12 mm length, and a slot head in accordance with DIN 963 standards. Made from steel and zinc plated for corrosion resistance, they are intended for flush mounting in light engineering and fastening applications. Suitable for use where a smooth, flat surface is required, such as in electronics assembly or furniture making.
Type Countersunk screws
Thread Size M2,5
Thread Length 12mm
Screw Head Style Slot
Material zinc plated
DIN Standard DIN 963
Material (details) Galvanised steel · Quality 4,8

Reviews

Be the first to submit a review

Trustpilot