TOOLCRAFT 889706 Countersunk Screws M1.6x10mm Slot DIN963 Steel 1 piece

Image Representative of Range

TOOLCRAFT 889706 Countersunk Screws M1.6x10mm Slot DIN963 Steel 1 piece

MPN
889706
Brand
Toolcraft
EAN-13
2050001078575
Order Code
13-2146
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
20+ £0.270
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

Toolcraft manufactures the 889706 countersunk screws, featuring a M1.6 size and 10 mm length with a slot head profile according to DIN 963 standards. Made of steel, these screws are designed for secure and flush fitting in precision applications. Typically used in electronics and small machinery, they ensure a clean and seamless assembly.
Type Countersunk screws
Thread Size M 1.6
Thread Length 10mm
Screw Head Style Slot
Material Steel
DIN Standard DIN 963

Reviews

Be the first to submit a review

Trustpilot