TOOLCRAFT 889705 Screw M1.6 6mm Steel Zinc Plated Countersunk Slot DIN963

Image Representative of Range

TOOLCRAFT 889705 Screw M1.6 6mm Steel Zinc Plated Countersunk Slot DIN963

MPN
889705
Brand
Toolcraft
EAN-13
2050001078568
Order Code
13-2145
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
25+ £0.182
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

Toolcraft manufactures these countersunk screws, featuring an M1.6 diameter, 6 mm length, and a slot drive, crafted from steel with a zinc plating. These screws comply with DIN 963 standards and are sold individually. Ideal for flush mounting in metalwork or electronics, they offer corrosion resistance and a clean finish.
Type Countersunk screws
Thread Size M 1.6
Thread Length 6mm
Screw Head Style Slot
Material zinc plated
DIN Standard DIN 963

Reviews

Be the first to submit a review

Trustpilot