TOOLCRAFT 889703 Countersunk Screws M1.4x6mm Steel Zinc Plated DIN 963

Image Representative of Range

TOOLCRAFT 889703 Countersunk Screws M1.4x6mm Steel Zinc Plated DIN 963

MPN
889703
Brand
Toolcraft
EAN-13
2050001078544
Order Code
13-2143
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
20+ £0.253
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

Toolcraft manufactures the 889703 countersunk screws, which are M1.4 x 6 mm with a slot head made from steel and zinc plated for corrosion resistance. These screws are designed for applications requiring a flush finish, often used in metal or wooden assemblies where a smooth surface is desired. Suitable for precision engineering tasks, they offer a reliable fastening solution in both commercial and DIY projects.
Type Countersunk screws
Thread Size M1.4
Thread Length 6mm
Screw Head Style Slot
Material zinc plated
DIN Standard DIN 963

Reviews

Be the first to submit a review

Trustpilot