TOOLCRAFT 889701 Countersunk Screws M1.2 6mm Steel Zinc-Plated DIN 963

Image Representative of Range

TOOLCRAFT 889701 Countersunk Screws M1.2 6mm Steel Zinc-Plated DIN 963

MPN
889701
Brand
Toolcraft
EAN-13
2050001078520
Order Code
13-2141
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
25+ £0.185
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 314 in stock

The Toolcraft countersunk screw, model 889701, is a steel, zinc-plated fastener with an M1.2 diameter and 6 mm length. Designed to DIN 963 standards, it features a slotted drive. These screws are typically used in precision engineering applications where a flush surface finish is required.
Type Countersunk screws
Thread Size M 1.2
Thread Length 6mm
Screw Head Style Slot
Material zinc plated
DIN Standard DIN 963

Reviews

Be the first to submit a review

Trustpilot