TOOLCRAFT 889683 Protective Cap M6 12mm Plastic White 1 piece

Image Representative of Range

TOOLCRAFT 889683 Protective Cap M6 12mm Plastic White 1 piece

MPN
889683
Brand
Toolcraft
EAN-13
2050001071491
Order Code
13-2140
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    6.8mm 9.5mm 12mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £0.183
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 445 in stock

Toolcraft protective caps, sized at 12 mm with an M6 fitting, are crafted from durable plastic. These covers are designed to safeguard threaded ends or exposed components, preventing damage or debris ingress. Ideal for use in mechanical and industrial settings, they offer a reliable protective solution.
Type Portective caps
Length 12mm
Material Plastic
Material (details) Plastic

Reviews

Be the first to submit a review

Trustpilot