TOOLCRAFT 889682 Protective Caps 9.5 mm Plastic M5 White 1 piece

Image Representative of Range

TOOLCRAFT 889682 Protective Caps 9.5 mm Plastic M5 White 1 piece

MPN
889682
Brand
Toolcraft
EAN-13
2050001071484
Order Code
13-2139
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    6.8mm 9.5mm 12mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £0.172
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 521 in stock

Toolcraft manufactures protective caps designed with a 9.5 mm dimension in durable plastic. These cover caps serve as protective covers, safeguarding screw heads and threaded ends from damage. Typically used in machinery and DIY projects, they help prevent wear and provide a neat appearance.
Type Portective caps
Length 9.5mm
Material Plastic
Material (details) Plastic

Reviews

Be the first to submit a review

Trustpilot