Toolcraft 889651 Elbow Connector 40 mm 1 pc Without Bulge

MPN
889651
Brand
Toolcraft
EAN-13
2050001081667
Order Code
07-7214
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.253
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 522 in stock

Toolcraft manufactures the elbow connector 40 mm, which serves as an L piece for angular connections. This component is ideal for creating precise corner joints in piping systems. It is widely used in plumbing and construction projects for efficient flow transitions.
Type L piece
Dimensions (L x W x H) 40 x 40 x 20 mm
Material Steel
Height 20mm
Length 40mm
Misc Attribute Without bulge
Number 1
Width 40mm

Reviews

Be the first to submit a review

Trustpilot