Toolcraft 889648 Elbow Connector 70 mm 1 pc With Bulge

MPN
889648
Brand
Toolcraft
EAN-13
2050001081636
Order Code
07-7212
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.847
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 309 in stock

The Toolcraft Elbow Connector 70 mm is a robust L piece designed for efficient angular connections. Manufactured by Toolcraft, it boasts durability and precision for secure fittings. Typically used in plumbing and construction, it facilitates easy directional changes in pipe systems.
Type L piece
Dimensions (L x W x H) 70 x 70 x 55 mm
Material Steel
Height 55mm
Length 70mm
Misc Attribute With bulge
Number 1
Width 70mm

Reviews

Be the first to submit a review

Trustpilot