Toolcraft 889647 Elbow Connector 50mm Without Bulge 1 pc

MPN
889647
Brand
Toolcraft
EAN-13
2050001081629
Order Code
07-7211
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.641
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 548 in stock

The Toolcraft elbow connector is an L piece designed for connecting pipes at a 90-degree angle. With a 50 mm diameter, it is suitable for various plumbing and DIY applications. This durable connector ensures a secure fit in piping systems.
Type L piece
Dimensions (L x W x H) 50 x 50 x 35 mm
Material Steel
Height 35mm
Length 50mm
Misc Attribute Without bulge
Number 1
Width 50mm

Reviews

Be the first to submit a review

Trustpilot