Toolcraft 889646 Door Arrester Steel 65mm Galvanised Durable Design

MPN
889646
Brand
Toolcraft
EAN-13
2050001081612
Order Code
07-7210
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Toolcraft 144-9 door arrester is made of galvanized steel, ensuring durability and resistance to corrosion. Measuring 65 x 50 x 136 mm, this sturdy component is ideal for controlling and limiting the opening of doors. It is typically used in residential and commercial settings to enhance door functionality and safety.
Type Door arrester
Dimensions (L x W x H) 65 x 50 x 136 mm
Height 136mm
Length 65mm
Material Steel (galvanized)
Material (details) Steel (hot-dip galvanised)
Misc Attribute 144-9
Width 50mm

Reviews

Be the first to submit a review

Trustpilot