Toolcraft 889640 Chair Angle 160mm Metal Bracket Sturdy Construction

Image Representative of Range

Toolcraft 889640 Chair Angle 160mm Metal Bracket Sturdy Construction

MPN
889640
Brand
Toolcraft
EAN-13
2050001081568
Order Code
13-2129
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

Toolcraft manufactures the Chair Angle 160 mm, model number 889640. This durable L piece is designed for sturdy structural support and alignment. It is typically used in furniture assembly and carpentry projects.
Type L piece
Dimensions (L x W) 160 mm x 160 mm
Material Steel, yellow galvanised
Length 160mm
Misc Attribute 3160
Number 1
Width 160mm

Reviews

Be the first to submit a review

Trustpilot