TOOLCRAFT 889638 Chair Angle120mm Durable and Precise Fitting

Image Representative of Range

TOOLCRAFT 889638 Chair Angle120mm Durable and Precise Fitting

MPN
889638
Brand
Toolcraft
EAN-13
2050001081544
Order Code
13-2128
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.833
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

Toolcraft's chair angle, model 889638, is a durable L piece measuring 120 mm. It's ideal for reinforcing joints in furniture assembly or repair. The piece is commonly used to provide structural support in chairs and other similar items.
Type L piece
Dimensions (L x W) 120 mm x 120 mm
Material Steel, yellow galvanised
Length 120mm
Misc Attribute 3160
Number 1
Width 120mm

Reviews

Be the first to submit a review

Trustpilot