TOOLCRAFT 889634 Chair Angle 50 mm Durable Metal Construction

Image Representative of Range

TOOLCRAFT 889634 Chair Angle 50 mm Durable Metal Construction

MPN
889634
Brand
Toolcraft
EAN-13
2050001081308
Order Code
13-2124
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.262
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 287 in stock

Toolcraft manufactures the chair angle with a 50 mm dimension, identified by the product code 889634. This L piece is known for its robustness and precision, making it ideal for providing structural support in furniture assembly. It is commonly used in DIY projects and professional joinery for reinforcing chairs and other similar applications.
Type L piece
Dimensions (L x W) 50 mm x 50 mm
Material Steel, yellow galvanised
Length 50mm
Misc Attribute 3155
Number 1
Width 50mm

Reviews

Be the first to submit a review

Trustpilot