Toolcraft 889633 Chair Angle 40mm; Durable & Reliable 1 Piece

Image Representative of Range

Toolcraft 889633 Chair Angle 40mm; Durable & Reliable 1 Piece

MPN
889633
Brand
Toolcraft
EAN-13
2050001081292
Order Code
13-2123
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.224
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 400 in stock

Toolcraft manufactures the chair angle, model 889633, which measures 40 mm. This L piece is essential for providing stability and support in furniture construction. Typically, it is used in assembling and reinforcing chair frames.
Type L piece
Dimensions (L x W) 40 mm x 40 mm
Material Steel, yellow galvanised
Length 40mm
Misc Attribute 3155
Number 1
Width 40mm

Reviews

Be the first to submit a review

Trustpilot