TOOLCRAFT 889632 Chair Angle 30mm 1 piece Sturdy Metal Bracket

Image Representative of Range

TOOLCRAFT 889632 Chair Angle 30mm 1 piece Sturdy Metal Bracket

MPN
889632
Brand
Toolcraft
EAN-13
2050001081285
Order Code
13-2122
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £0.201
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,185 in stock

Toolcraft manufactures the Chair Angle 30 mm, part number 889632, as a durable support bracket. This L piece is ideal for reinforcing or connecting sections at a 90-degree angle. It is commonly used in furniture assembly and structural applications.
Type L piece
Dimensions (L x W) 30 mm x 30 mm
Material Steel, yellow galvanised
Length 30mm
Misc Attribute 3155
Number 1
Width 30mm

Reviews

Be the first to submit a review

Trustpilot