TOOLCRAFT 889631 Chair Angle 1 piece 25mm Ideal for Precise Angling

Image Representative of Range

TOOLCRAFT 889631 Chair Angle 1 piece 25mm Ideal for Precise Angling

MPN
889631
Brand
Toolcraft
EAN-13
2050001081278
Order Code
13-2121
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £0.188
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 559 in stock

The Toolcraft chair angle is 25 mm in size and identified by 889631. It is an L piece used for reinforcing and stabilising chair structures. This product is typically applied in furniture assembly or repair tasks.
Type L piece
Dimensions (L x W) 25 mm x 25 mm
Material Steel, yellow galvanised
Length 25mm
Misc Attribute 3155
Number 1
Width 25mm

Reviews

Be the first to submit a review

Trustpilot