TOOLCRAFT 889621 Edged Hinges Steel 80mm Blue Galvanised 1 Pack

Image Representative of Range

TOOLCRAFT 889621 Edged Hinges Steel 80mm Blue Galvanised 1 Pack

MPN
889621
Brand
Toolcraft
EAN-13
2050001081179
Order Code
13-2119
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

Toolcraft's edged hinges are 80 mm, made from steel, and feature a blue galvanised finish. These hinges are ideal for doors and gates, providing durability and corrosion resistance. The product is available as a single piece, suitable for various indoor and outdoor applications.
Type Steel Hinge
Dimensions (L x W) 80 mm x 80 mm
Material Steel, yellow galvanised
Length 80mm
Width 80mm
Number 1

Reviews

Be the first to submit a review

Trustpilot