TOOLCRAFT 889619 Edged Hinges 60mm Steel Blue Galvanised 1 piece

Image Representative of Range

TOOLCRAFT 889619 Edged Hinges 60mm Steel Blue Galvanised 1 piece

MPN
889619
Brand
Toolcraft
EAN-13
2050001081537
Order Code
13-2118
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 147 in stock

Toolcraft offers edged hinges measuring 60 mm, crafted from steel with a blue galvanised finish. These durable hinges are perfect for applications that require robust and weather-resistant fittings. They are ideally used for doors or cabinets where reliable and sturdy hinges are essential.
Type Steel Hinge
Dimensions (L x W) 60 mm x 60 mm
Material Steel, yellow galvanised
Length 60mm
Width 60mm
Number 1

Reviews

Be the first to submit a review

Trustpilot